Direct

CDCF5801ADBQ | |
|---|---|
DigiKey Part Number | 296-19620-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCF5801ADBQ |
Description | IC PLL MULTIPLIER/DIVIDER 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Multiplier/Divider IC 280MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCF5801ADBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Multiplier/Divider | |
PLL | Yes | |
Input | HSTL, LVPECL, LVTTL | |
Output | HSTL, LVDS, LVPECL, LVTTL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 280MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.28000 | $8.28 |
| 10 | $6.42100 | $64.21 |
| 50 | $5.67480 | $283.74 |
| 100 | $5.44380 | $544.38 |
| 250 | $5.20000 | $1,300.00 |
| 500 | $5.05302 | $2,526.51 |
| 1,000 | $4.93206 | $4,932.06 |


