CDCF2510PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 442
Unit Price: $6.32000
Datasheet
Memory, DRAM DIMM IC 140MHz 1 Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCF2510PWG4

DigiKey Part Number
CDCF2510PWG4-ND
Manufacturer
Manufacturer Product Number
CDCF2510PWG4
Description
IC 3.3V PLL CLK-DRVR 24-TSSOP
Customer Reference
Detailed Description
Memory, DRAM DIMM Clock Buffer/Driver, Multiplexer IC 140MHz 1 Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCF2510PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DRAM DIMM
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Frequency - Max
140MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types