
CDCE72010RGCT | |
|---|---|
DigiKey Part Number | 296-23522-2-ND - Tape & Reel (TR) 296-23522-1-ND - Cut Tape (CT) 296-23522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE72010RGCT |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer, Fanout (Distribution), Jitter Cleaner IC 1.5GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE72010RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer, Fanout (Distribution), Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.37000 | $25.37 |
| 10 | $20.40000 | $204.00 |
| 25 | $19.15880 | $478.97 |
| 100 | $17.79450 | $1,779.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.14428 | $4,286.07 |
| 500 | $16.75238 | $8,376.19 |

