
CDCE706PWR | |
|---|---|
DigiKey Part Number | 296-43020-2-ND - Tape & Reel (TR) 296-43020-1-ND - Cut Tape (CT) 296-43020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE706PWR |
Description | IC SS CLOCK DRIVER 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE706PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 300MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.60000 | $10.60 |
| 10 | $8.28900 | $82.89 |
| 25 | $7.71080 | $192.77 |
| 100 | $7.07500 | $707.50 |
| 250 | $6.77180 | $1,692.95 |
| 500 | $6.58912 | $3,294.56 |
| 1,000 | $6.43875 | $6,438.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.31501 | $12,630.02 |



