
CDCE18005RGZT | |
|---|---|
DigiKey Part Number | 296-23946-2-ND - Tape & Reel (TR) 296-23946-1-ND - Cut Tape (CT) 296-23946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE18005RGZT |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE18005RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.81000 | $17.81 |
| 10 | $14.16200 | $141.62 |
| 25 | $13.25080 | $331.27 |
| 100 | $12.24860 | $1,224.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.77096 | $2,942.74 |
| 500 | $11.48314 | $5,741.57 |
| 750 | $11.33895 | $8,504.21 |

