Clock/Frequency Synthesizer IC 133MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC950DGGR

DigiKey Part Number
296-9435-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC950DGGR
Description
IC CLK/FREQ SYNTH 48TSSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 133MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC950DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes with Bypass
Input
Clock, Crystal
Output
CMOS, HSCL
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
No/Yes
Frequency - Max
133MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

34,000In Stock
Ships from Rochester Electronics, LLC