PLL Clock Driver IC 125MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC516DGG

DigiKey Part Number
296-20833-5-ND
Manufacturer
Manufacturer Product Number
CDC516DGG
Description
IC PLL CLOCK DRIVER 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 125MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC516DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:16
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,192 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
80$11.64938$931.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,192In Stock
Ships from Rochester Electronics, LLC