
CDC3S04EVM | |
|---|---|
DigiKey Part Number | 296-30823-ND |
Manufacturer | |
Manufacturer Product Number | CDC3S04EVM |
Description | EVAL BOARD FOR CDC3S04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDC3S04 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | CDC3S04 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.80000 | $178.80 |

