
CDC341DWR | |
|---|---|
DigiKey Part Number | 296-CDC341DWRTR-ND - Tape & Reel (TR) 296-CDC341DWRCT-ND - Cut Tape (CT) 296-CDC341DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC341DWR |
Description | IC CLK BUFFER 1:8 80MHZ 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC341DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.10000 | $16.10 |
| 10 | $12.76000 | $127.60 |
| 25 | $11.92560 | $298.14 |
| 100 | $11.00830 | $1,100.83 |
| 250 | $10.57100 | $2,642.75 |
| 500 | $10.30746 | $5,153.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.91213 | $19,824.26 |

