CDC208DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,764
Unit Price: $12.80000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC208DWRG4

DigiKey Part Number
CDC208DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC208DWRG4
Description
IC CLK BUFFER 1:4 60MHZ 20SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC208DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
TTL
Output
CMOS
Frequency - Max
60 MHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.54519$15,090.38
Manufacturers Standard Package