MFR Recommended

CD74HCT93EG4 | |
|---|---|
DigiKey Part Number | CD74HCT93EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT93EG4 |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT93EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | $0.60816 | $380.10 |


