
CD74HCT7046AMT | |
|---|---|
DigiKey Part Number | 296-CD74HCT7046AMTTR-ND - Tape & Reel (TR) 296-CD74HCT7046AMTCT-ND - Cut Tape (CT) 296-CD74HCT7046AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT7046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT7046AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 10 | $3.03500 | $30.35 |
| 25 | $2.79000 | $69.75 |
| 100 | $2.52080 | $252.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.39252 | $598.13 |
| 500 | $2.31516 | $1,157.58 |
| 750 | $2.27644 | $1,707.33 |
| 1,250 | $2.23350 | $2,791.88 |
| 1,750 | $2.20842 | $3,864.73 |
| 2,500 | $2.18430 | $5,460.75 |

