
CD74HCT4520E | |
|---|---|
DigiKey Part Number | 296-9284-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4520E |
Description | IC BINARY COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4520E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.48900 | $4.89 |
| 25 | $0.43920 | $10.98 |
| 100 | $0.38420 | $38.42 |
| 250 | $0.35792 | $89.48 |
| 500 | $0.34206 | $171.03 |
| 1,000 | $0.32903 | $329.03 |
| 2,500 | $0.31526 | $788.15 |
| 5,000 | $0.30696 | $1,534.80 |

