
CD74HCT4046AM96 | |
|---|---|
DigiKey Part Number | 296-14559-2-ND - Tape & Reel (TR) 296-14559-1-ND - Cut Tape (CT) 296-14559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4046AM96 |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4046AM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.46880 | $11.72 |
| 100 | $0.41040 | $41.04 |
| 250 | $0.38260 | $95.65 |
| 500 | $0.36584 | $182.92 |
| 1,000 | $0.35204 | $352.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33748 | $843.70 |
| 5,000 | $0.32870 | $1,643.50 |
| 7,500 | $0.32431 | $2,432.32 |
| 12,500 | $0.31944 | $3,993.00 |
| 17,500 | $0.31659 | $5,540.32 |
| 25,000 | $0.31386 | $7,846.50 |



