
CD74HCT283M96 | |
|---|---|
DigiKey Part Number | 296-31609-2-ND - Tape & Reel (TR) 296-31609-1-ND - Cut Tape (CT) 296-31609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT283M96 |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT283M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.51800 | $12.95 |
| 100 | $0.45440 | $45.44 |
| 250 | $0.42408 | $106.02 |
| 500 | $0.40582 | $202.91 |
| 1,000 | $0.40239 | $402.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37490 | $937.25 |
| 5,000 | $0.36533 | $1,826.65 |
| 7,500 | $0.36054 | $2,704.05 |
| 12,500 | $0.35523 | $4,440.38 |
| 17,500 | $0.35212 | $6,162.10 |
| 25,000 | $0.34914 | $8,728.50 |

