
CD74HCT259MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT259MTTR-ND - Tape & Reel (TR) 296-CD74HCT259MTCT-ND - Cut Tape (CT) 296-CD74HCT259MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT259MT |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 16ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.69240 | $17.31 |
| 100 | $0.61080 | $61.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.57184 | $142.96 |
| 500 | $0.54834 | $274.17 |

