
CD74HCT245E | |
|---|---|
DigiKey Part Number | 296-2105-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT245E |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT245E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 20 | $0.68350 | $13.67 |
| 40 | $0.63700 | $25.48 |
| 100 | $0.58830 | $58.83 |
| 260 | $0.54919 | $142.79 |
| 500 | $0.52786 | $263.93 |
| 1,000 | $0.50914 | $509.14 |
| 2,500 | $0.48938 | $1,223.45 |
| 5,000 | $0.47747 | $2,387.35 |



