
CD74HCT238E | |
|---|---|
DigiKey Part Number | 296-2143-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT238E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.63100 | $6.31 |
| 25 | $0.56880 | $14.22 |
| 100 | $0.49980 | $49.98 |
| 250 | $0.46692 | $116.73 |
| 500 | $0.44712 | $223.56 |
| 1,000 | $0.43081 | $430.81 |
| 2,500 | $0.41360 | $1,034.00 |
| 5,000 | $0.40323 | $2,016.15 |







