Monostable Multivibrator 18 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT221M96

DigiKey Part Number
296-9263-2-ND - Tape & Reel (TR)
296-9263-1-ND - Cut Tape (CT)
296-9263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT221M96
Description
IC MMV 2-CIR 18-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT221M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
18 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64700$6.47
25$0.58320$14.58
100$0.51270$51.27
250$0.47912$119.78
500$0.45890$229.45
1,000$0.45747$457.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42464$1,061.60
5,000$0.41404$2,070.20
7,500$0.40873$3,065.47
12,500$0.40285$5,035.62
17,500$0.39941$6,989.68
25,000$0.39611$9,902.75
Manufacturers Standard Package