CD74HCT165MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,755
Unit Price: $0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19,559
Unit Price: $0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29801
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT165MT

DigiKey Part Number
296-CD74HCT165MTTR-ND - Tape & Reel (TR)
296-CD74HCT165MTCT-ND - Cut Tape (CT)
296-CD74HCT165MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT165MT
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT165MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types