
CD74HCT161E | |
|---|---|
DigiKey Part Number | 296-2096-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT161E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT161E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 20 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82500 | $8.25 |
| 25 | $0.74560 | $18.64 |
| 100 | $0.65870 | $65.87 |
| 250 | $0.61716 | $154.29 |
| 500 | $0.59214 | $296.07 |
| 1,000 | $0.57155 | $571.55 |
| 2,500 | $0.54980 | $1,374.50 |
| 5,000 | $0.53670 | $2,683.50 |





