
CD74HCT157M96 | |
|---|---|
DigiKey Part Number | 296-23209-2-ND - Tape & Reel (TR) 296-23209-1-ND - Cut Tape (CT) 296-23209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT157M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.41200 | $4.12 |
| 25 | $0.36880 | $9.22 |
| 100 | $0.32160 | $32.16 |
| 250 | $0.29896 | $74.74 |
| 500 | $0.28536 | $142.68 |
| 1,000 | $0.27846 | $278.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17246 | $431.15 |
| 5,000 | $0.16741 | $837.05 |
| 7,500 | $0.16489 | $1,236.67 |
| 12,500 | $0.16209 | $2,026.13 |
| 17,500 | $0.16045 | $2,807.88 |
| 25,000 | $0.15888 | $3,972.00 |
| 62,500 | $0.15549 | $9,718.12 |

