
CD74HC86MT | |
|---|---|
DigiKey Part Number | 296-CD74HC86MTTR-ND - Tape & Reel (TR) 296-CD74HC86MTCT-ND - Cut Tape (CT) 296-CD74HC86MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC86MT |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC86MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80900 | $8.09 |
| 25 | $0.73160 | $18.29 |
| 100 | $0.64590 | $64.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.60508 | $151.27 |
| 500 | $0.58048 | $290.24 |
| 750 | $0.56815 | $426.11 |

