CD74HC74M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,421
Unit Price: $0.42000
Datasheet

Direct


onsemi
In Stock: 10,760
Unit Price: $0.37000
Datasheet

Direct


onsemi
In Stock: 2,362
Unit Price: $0.56000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 408
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.10261
Datasheet

Similar


onsemi
In Stock: 1,238
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 4,493
Unit Price: $0.37000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC74M

DigiKey Part Number
296-12820-5-ND
Manufacturer
Manufacturer Product Number
CD74HC74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC74M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types