4 Circuit IC Switch 1:1 170Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4316PWR

DigiKey Part Number
296-41226-2-ND - Tape & Reel (TR)
296-41226-1-ND - Cut Tape (CT)
296-41226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4316PWR
Description
IC SW SPST-NOX4 170OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4316PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
37ns, 37ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,451
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36900$3.69
25$0.32960$8.24
100$0.28670$28.67
250$0.26620$66.55
500$0.25384$126.92
1,000$0.24633$246.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23531$470.62
4,000$0.22842$913.68
6,000$0.22498$1,349.88
10,000$0.22115$2,211.50
14,000$0.21892$3,064.88
20,000$0.21677$4,335.40
Manufacturers Standard Package