4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4066PWT

DigiKey Part Number
296-CD74HC4066PWTTR-ND - Tape & Reel (TR)
296-CD74HC4066PWTCT-ND - Cut Tape (CT)
296-CD74HC4066PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4066PWT
Description
IC SW SPST-NOX4 70OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4066PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,050
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.76900$7.69
25$0.69400$17.35
100$0.61240$61.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.57332$143.33
500$0.54980$274.90
750$0.53803$403.52
1,250$0.52497$656.21
1,750$0.51734$905.35
2,500$0.51000$1,275.00
Manufacturers Standard Package

Other Suppliers on DigiKey

20,924In Stock
Ships from Rochester Electronics, LLC