
CD74HC4053M96 | |
|---|---|
DigiKey Part Number | 296-14532-2-ND - Tape & Reel (TR) 296-14532-1-ND - Cut Tape (CT) 296-14532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053M96 |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.34280 | $8.57 |
| 100 | $0.29830 | $29.83 |
| 250 | $0.27712 | $69.28 |
| 500 | $0.26436 | $132.18 |
| 1,000 | $0.25704 | $257.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24275 | $606.88 |
| 5,000 | $0.23606 | $1,180.30 |
| 7,500 | $0.23270 | $1,745.25 |
| 12,500 | $0.22899 | $2,862.38 |
| 17,500 | $0.22682 | $3,969.35 |
| 25,000 | $0.22474 | $5,618.50 |








