
CD74HC40103MT | |
|---|---|
DigiKey Part Number | 296-CD74HC40103MTTR-ND - Tape & Reel (TR) 296-CD74HC40103MTCT-ND - Cut Tape (CT) 296-CD74HC40103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40103MT |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 18 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.22200 | $12.22 |
| 25 | $1.11080 | $27.77 |
| 100 | $0.98840 | $98.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.93292 | $466.46 |
| 750 | $0.91117 | $683.38 |
| 1,250 | $0.88707 | $1,108.84 |
| 1,750 | $0.87298 | $1,527.71 |
| 2,500 | $0.85943 | $2,148.58 |
| 6,250 | $0.83024 | $5,189.00 |

