
CD74HC237PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC237PWTTR-ND - Tape & Reel (TR) 296-CD74HC237PWTCT-ND - Cut Tape (CT) 296-CD74HC237PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237PWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79200 | $7.92 |
| 25 | $0.71560 | $17.89 |
| 100 | $0.63150 | $63.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.59148 | $147.87 |
| 500 | $0.56734 | $283.67 |
| 750 | $0.55525 | $416.44 |

