
CD74HC190PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC190PWRTR-ND - Tape & Reel (TR) 296-CD74HC190PWRCT-ND - Cut Tape (CT) 296-CD74HC190PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC190PWR |
Description | IC DECADE COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC190PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.11700 | $11.17 |
| 25 | $1.01400 | $25.35 |
| 100 | $0.90060 | $90.06 |
| 250 | $0.84656 | $211.64 |
| 500 | $0.83080 | $415.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76508 | $1,530.16 |
| 4,000 | $0.74690 | $2,987.60 |
| 6,000 | $0.73780 | $4,426.80 |
| 10,000 | $0.72772 | $7,277.20 |


