Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CD74HC154M96G4 | |
|---|---|
DigiKey Part Number | 296-48900-2-ND - Tape & Reel (TR) 296-48900-1-ND - Cut Tape (CT) 296-48900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC154M96G4 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC154M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37421 | $748.42 |
| 4,000 | $0.36412 | $1,456.48 |
| 6,000 | $0.35906 | $2,154.36 |
| 10,000 | $0.35346 | $3,534.60 |
| 14,000 | $0.35018 | $4,902.52 |
| 20,000 | $0.34704 | $6,940.80 |



