
CD74HC132MT | |
|---|---|
DigiKey Part Number | 296-CD74HC132MTTR-ND - Tape & Reel (TR) 296-CD74HC132MTCT-ND - Cut Tape (CT) 296-CD74HC132MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC132MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC132MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.69800 | $6.98 |
| 25 | $0.63000 | $15.75 |
| 100 | $0.55460 | $55.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.51872 | $129.68 |
| 500 | $0.49710 | $248.55 |
| 750 | $0.48625 | $364.69 |
| 1,250 | $0.47425 | $592.81 |
| 1,750 | $0.46723 | $817.65 |
| 2,500 | $0.46048 | $1,151.20 |


