
CD74HC04MT | |
|---|---|
DigiKey Part Number | 296-CD74HC04MTTR-ND - Tape & Reel (TR) 296-CD74HC04MTCT-ND - Cut Tape (CT) 296-CD74HC04MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC04MT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC04MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44509 | $445.09 |
| 1,250 | $0.44035 | $550.44 |
| 1,750 | $0.43375 | $759.06 |
| 2,500 | $0.42740 | $1,068.50 |
| 6,250 | $0.41373 | $2,585.81 |
| 12,500 | $0.40549 | $5,068.62 |
| 25,000 | $0.39871 | $9,967.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65100 | $6.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65100 | $6.51 |
| 25 | $0.58680 | $14.67 |
| 100 | $0.51590 | $51.59 |


