
CD74ACT153NSR | |
|---|---|
DigiKey Part Number | 296-CD74ACT153NSRTR-ND - Tape & Reel (TR) 296-18400-1-ND - Cut Tape (CT) 296-18400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT153NSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT153NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72393 | $1,447.86 |
| 4,000 | $0.70656 | $2,826.24 |
| 6,000 | $0.69786 | $4,187.16 |
| 10,000 | $0.68823 | $6,882.30 |
| 14,000 | $0.68259 | $9,556.26 |

