Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC14E

DigiKey Part Number
296-32947-5-ND
Manufacturer
Manufacturer Product Number
CD74AC14E
Description
IC INVERT SCHMITT 6CH 6IN 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74AC14E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
1.6V
Input Logic Level - High
3.4V
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14,370 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.63700$6.37
25$0.57400$14.35
100$0.50460$50.46
250$0.47152$117.88
500$0.45154$225.77
1,000$0.43510$435.10
2,500$0.41774$1,044.35
5,000$0.40728$2,036.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,370In Stock
Ships from Rochester Electronics, LLC