CD54HC257F3A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
Data Selector/Multiplexer 4 x 2:1 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HC257F3A

DigiKey Part Number
296-CD54HC257F3A-ND
Manufacturer
Manufacturer Product Number
CD54HC257F3A
Description
IC DATA SELECT/MUX 4X2:1 16-CDIP
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD54HC257F3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.