
CD54HC221F | |
|---|---|
DigiKey Part Number | 296-CD54HC221F-ND |
Manufacturer | |
Manufacturer Product Number | CD54HC221F |
Description | IC MMV 2-CIR 18-NS 16-CDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HC221F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |

