
CD4521BMT | |
|---|---|
DigiKey Part Number | 296-CD4521BMTTR-ND - Tape & Reel (TR) 296-CD4521BMTCT-ND - Cut Tape (CT) 296-CD4521BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4521BMT |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 13 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.81100 | $8.11 |
| 25 | $0.73320 | $18.33 |
| 100 | $0.64750 | $64.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.73497 | $551.23 |
| 1,250 | $0.58025 | $725.31 |
| 2,500 | $0.54156 | $1,353.90 |
| 6,250 | $0.51448 | $3,215.50 |
| 12,500 | $0.49514 | $6,189.25 |

