
CD4504BMT | |
|---|---|
DigiKey Part Number | 296-CD4504BMTTR-ND - Tape & Reel (TR) 296-CD4504BMTCT-ND - Cut Tape (CT) 296-CD4504BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BMT |
Description | IC XLTR VL UNIDIR 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.17900 | $11.79 |
| 25 | $1.07120 | $26.78 |
| 100 | $0.95240 | $95.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.89572 | $223.93 |
| 500 | $0.86156 | $430.78 |
| 750 | $0.84444 | $633.33 |
| 1,250 | $0.82548 | $1,031.85 |
| 1,750 | $0.81440 | $1,425.20 |
| 2,500 | $0.80374 | $2,009.35 |
| 6,250 | $0.78079 | $4,879.94 |
| 12,500 | $0.76696 | $9,587.00 |

