
CD4504BMPWREP | |
|---|---|
DigiKey Part Number | 296-23927-2-ND - Tape & Reel (TR) 296-23927-1-ND - Cut Tape (CT) 296-23927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BMPWREP |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.52700 | $25.27 |
| 25 | $2.31840 | $57.96 |
| 100 | $2.08840 | $208.84 |
| 250 | $2.01348 | $503.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81352 | $3,627.04 |
| 4,000 | $1.77667 | $7,106.68 |









