
CD4098BMT | |
|---|---|
DigiKey Part Number | 296-CD4098BMTTR-ND - Tape & Reel (TR) 296-CD4098BMTCT-ND - Cut Tape (CT) 296-CD4098BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4098BMT |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.74900 | $7.49 |
| 25 | $0.67640 | $16.91 |
| 100 | $0.59630 | $59.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.55820 | $139.55 |

