
CD4098BM96 | |
|---|---|
DigiKey Part Number | 296-38058-2-ND - Tape & Reel (TR) 296-38058-1-ND - Cut Tape (CT) 296-38058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4098BM96 |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.33520 | $8.38 |
| 100 | $0.29170 | $29.17 |
| 250 | $0.27088 | $67.72 |
| 500 | $0.25836 | $129.18 |
| 1,000 | $0.25092 | $250.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23715 | $592.88 |
| 5,000 | $0.23058 | $1,152.90 |
| 7,500 | $0.22730 | $1,704.75 |
| 12,500 | $0.22365 | $2,795.62 |
| 17,500 | $0.22152 | $3,876.60 |
| 25,000 | $0.21948 | $5,487.00 |


