Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4094BEE4

DigiKey Part Number
296-CD4094BEE4-ND
Manufacturer
Manufacturer Product Number
CD4094BEE4
Description
IC SR TRI-STATE 8BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.51909$519.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.