NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4078BM96

DigiKey Part Number
296-41220-2-ND - Tape & Reel (TR)
296-41220-1-ND - Cut Tape (CT)
296-41220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4078BM96
Description
IC NOR/OR GATE 1-CIR 8-IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4078BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,026
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.37500$3.75
25$0.33520$8.38
100$0.29170$29.17
250$0.27088$67.72
500$0.25836$129.18
1,000$0.25092$250.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23715$592.88
5,000$0.23058$1,152.90
7,500$0.22730$1,704.75
12,500$0.22365$2,795.62
17,500$0.22152$3,876.60
25,000$0.21948$5,487.00
Manufacturers Standard Package