
CD4069UBMT | |
|---|---|
DigiKey Part Number | 296-49583-2-ND - Tape & Reel (TR) 296-49583-1-ND - Cut Tape (CT) 296-49583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBMT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.75240 | $18.81 |
| 100 | $0.66470 | $66.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.58391 | $437.93 |
| 1,250 | $0.56994 | $712.42 |
| 1,750 | $0.56177 | $983.10 |
| 2,500 | $0.55392 | $1,384.80 |
| 6,250 | $0.53700 | $3,356.25 |
| 12,500 | $0.52681 | $6,585.12 |


