
CD4069UBM96 | |
|---|---|
DigiKey Part Number | 296-14476-2-ND - Tape & Reel (TR) 296-14476-1-ND - Cut Tape (CT) 296-14476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBM96 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.32760 | $8.19 |
| 100 | $0.28500 | $28.50 |
| 250 | $0.26460 | $66.15 |
| 500 | $0.25234 | $126.17 |
| 1,000 | $0.24480 | $244.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23154 | $578.85 |
| 5,000 | $0.22511 | $1,125.55 |
| 7,500 | $0.22189 | $1,664.17 |
| 12,500 | $0.21831 | $2,728.88 |
| 17,500 | $0.21623 | $3,784.03 |
| 25,000 | $0.21422 | $5,355.50 |






