3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BMT

DigiKey Part Number
296-CD4053BMTTR-ND - Tape & Reel (TR)
296-CD4053BMTCT-ND - Cut Tape (CT)
296-CD4053BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4053BMT
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 6MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.88100$8.81
25$0.79680$19.92
100$0.70480$70.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.66088$165.22
500$0.63438$317.19
750$0.62111$465.83
1,250$0.60641$758.01
1,750$0.59781$1,046.17
2,500$0.58954$1,473.85
Manufacturers Standard Package

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC