CD4051BPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 20,172
Unit Price: $0.54000
Datasheet

Direct


onsemi
In Stock: 12,054
Unit Price: $0.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: $0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 235
Unit Price: $0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 162
Unit Price: $1.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 461
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 116
Unit Price: $0.47000
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: $0.47000
Datasheet

Similar


onsemi
In Stock: 177
Unit Price: $0.68000
Datasheet

Similar


onsemi
In Stock: 552
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 5,524
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 1,456
Unit Price: $0.77000
Datasheet
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BPWRG4

DigiKey Part Number
296-49580-2-ND - Tape & Reel (TR)
296-49580-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD4051BPWRG4
Description
IC MUX 8:1 240OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4051BPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes