
CD4050BDT | |
|---|---|
DigiKey Part Number | 296-CD4050BDTTR-ND - Tape & Reel (TR) 296-CD4050BDTCT-ND - Cut Tape (CT) 296-CD4050BDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4050BDT |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.65480 | $16.37 |
| 100 | $0.57710 | $57.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.54000 | $135.00 |
| 500 | $0.51762 | $258.81 |
| 750 | $0.50641 | $379.81 |


