CD4044BDT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,250
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,517
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,020
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,370
Unit Price: $0.68000
Datasheet

Direct


onsemi
In Stock: 4,241
Unit Price: $0.58000
Datasheet

Similar


onsemi
In Stock: 11,847
Unit Price: $0.58000
Datasheet

Similar


onsemi
In Stock: 3,744
Unit Price: $0.54000
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BDT

DigiKey Part Number
296-CD4044BDTTR-ND - Tape & Reel (TR)
296-CD4044BDTCT-ND - Cut Tape (CT)
296-CD4044BDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4044BDT
Description
IC QUAD NAND R/S LATCH 16-SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4044BDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,250In Stock
Ships from Rochester Electronics, LLC